KEMET CorporationC1825X333JDGACAUTO多层陶瓷电容器
Cap Ceramic 0.033uF 1000V C0G 5% Pad SMD 1825 Flexible Termination 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.033uF | |
| 5% | |
| 1000VDC | |
| Extreme Low | |
| C0G | |
| Flexible Termination | |
| No | |
| Extremely Low ESR and ESL|High Ripple Current|No Piezoelectric Noise | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.6 X 6.4 X 2.5 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 6.4 | |
| 2.5 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

