KEMET CorporationC1206X102KCRAC7800多层陶瓷电容器
Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 500VDC | |
| Low | |
| X7R | |
| Flexible Termination | |
| Yes | |
| Low ESR and ESL|Non Polar Device|Superior Flex Performance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.3 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 1.6 | |
| 1 | |
| 0.025 | |
| ±0.4 | |
| ±0.35 | |
| ±0.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

