10-25% 折扣
EatonC10G25保险丝
Fuse Cartridge 25A 500V Holder Cartridge 10 X 38mm Ceramic
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Industrial Application | |
| 10 X 38 | |
| 25 | |
| 500 | |
| 500 | |
| 2.6 | |
| Cartridge | |
| 2 | |
| 8.2 | |
| 38 | |
| 10 | |
| Ceramic | |
| Holder |
Often, this fuse link C10G25 from Eaton is an essential additional feature when incorporating fuses into circuits. The voltage rating is 500V. This device has a current rating of 25. This product is 38 mm long with a diameter of 10 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。