KEMET CorporationC0603X223K1RACTU多层陶瓷电容器

Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R

Due to the use of different ceramic dielectric materials used in this C0603X223K1RACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.022uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This device utilizes flexiterm technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.0925
    1. 4000+$0.0925

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。