KEMET CorporationC0603C472J5RACAUTO多层陶瓷电容器

Cap Ceramic 0.0047uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

You can't go wrong with this C0603C472J5RACAUTO multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0047uF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.0121
    1. 4000+$0.0121
    2. 8000+$0.0116
    3. 12000+$0.0113
    4. 20000+$0.0105
    5. 28000+$0.0104
    6. 40000+$0.0102
    7. 48000+$0.0101
    8. 96000+$0.0099
    9. 100000+$0.0098

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。