KEMET CorporationC0402C223K9PACTU多层陶瓷电容器
Cap Ceramic 0.022uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Do you need a non-polarized capacitor? This C0402C223K9PACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

