10-25% 折扣

KEMET CorporationC0402C100J4GACTU多层陶瓷电容器

Cap Ceramic 10pF 16V C0G 5% Pad SMD 0402 125°C T/R

This C0402C100J4GACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%. Its capacitance value is 10pF.

Import TariffMay apply to this part

4,221 个零件: 可以明天配送

    Total$0.04Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2107+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      4221
      Country Of origin:
      墨西哥
         
      • Price: $0.0384
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2107+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      墨西哥
      • In Stock: 4,221
      • Price: $0.0384

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。