TDKC0402C0G1C100D020BC多层陶瓷电容器

Cap Ceramic 10pF 16V C0G 0.5pF Pad SMD 01005 125°C T/R

You can't go wrong with this C0402C0G1C100D020BC multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 10pF. This product is 0.4 mm long, 0.2 mm tall and 0.2 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。