NXP SemiconductorsBZX84J-B16,115齐纳二极管

Diode Zener Single 16V 2% 550mW 2-Pin SC-90 T/R

This BZX84J-B16,115 zener diode from NXP Semiconductors is perfect for blocking a voltage. Its maximum power dissipation is 550 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 2%.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。