NXP SemiconductorsBZX84-C51,215齐纳二极管
Diode Zener Single 51V 5% 250mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 51 | |
| 5% | |
| 0.9 | |
| 250 | |
| 2 | |
| 0.05 | |
| 0.2 | |
| 180 | |
| 40 | |
| 250 | |
| -55 | |
| 150 | |
| 51.9mV/K | |
| 54 | |
| 48 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use a voltage regulator BZX84-C51,215 zener diode from NXP Semiconductors that will work for backward currents. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 250 mW. Its test current is 2 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

