NXP SemiconductorsBZX79-C5V6,133齐纳二极管
Diode Zener Single 5.6V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 1 | |
| 0.25 | |
| 40 | |
| 300 | |
| -65 | |
| 200 | |
| 1.2mV/K | |
| 6 | |
| 5.2 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX79-C5V6,133 zener diode from NXP Semiconductors. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。