| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 3.3 |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation (mW) | 300 |
| Test Current (mA) | 5 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Maximum Zener Impedance (Ohm) | 95 |
| Maximum Power Dissipation @ 25C (mW) | 300 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Commercial |
| Typical Voltage Temperature Coefficient | -0.055%/°C |
| Maximum Zener Voltage (V) | 3.5 |
| Minimum Zener Voltage (V) | 3.1 |
| Product Weight (g) | 0.00132 |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| Pin Count | 2 |