50-75% 折扣
STMicroelectronicsBZW06-23B瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 23.1V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 25.7 | |
| 37.5 | |
| 23.1 | |
| 16 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Diameter | 3.53(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this BZW06-23B TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 48.3 V and minimum breakdown voltage is 25.7 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

