NXP SemiconductorsBZV85-C33,133齐纳二极管

Zener Diode Single 33V 5% 45Ohm 1300mW 2-Pin DO-41 Ammo

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZV85-C33,133 zener diode from NXP Semiconductors. Its test current is 8 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.05 μA. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。