NXP SemiconductorsBZV85-C18,113齐纳二极管
Diode Zener Single 18V 5% 1300mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1 | |
| 1300 | |
| 15 | |
| 0.05 | |
| 0.5 | |
| 20 | |
| 70 | |
| 1300 | |
| -65 | |
| 200 | |
| 14.45mV/K | |
| 19.1 | |
| 16.8 | |
| Tape and Reel | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZV85-C18,113 zener diode from NXP Semiconductors. Its maximum power dissipation is 1300 mW. Its test current is 15 mA. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 17.95 V and a voltage tolerance of 5%. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

