Microchip TechnologyBZV55C15/TR齐纳二极管
Zener Diode Single 14.7V 5% 30Ohm 500mW 2-Pin DO-213AA T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 14.7 | |
| 5% | |
| 500 | |
| 5 | |
| 0.05 | |
| 33 | |
| 30 | |
| 500 | |
| -55 | |
| 175 | |
| 0.079%/°C | |
| Tape and Reel | |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。