| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8541.10.00.50 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 100 |
| Zener Voltage Tolerance | 6% |
| Maximum Forward Voltage (V) | 1.2 |
| Maximum Power Dissipation (mW) | 3000 |
| Test Current (mA) | 5 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Maximum Zener Impedance (Ohm) | 200 |
| Maximum Power Dissipation @ 25C (mW) | 3000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Commercial |
| Typical Voltage Temperature Coefficient | 0.11%/K |
| Maximum Zener Voltage (V) | 106 |
| Minimum Zener Voltage (V) | 94 |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.073 |
| Mounting | Surface Mount |
| Package Height | 2.03 |
| Package Width | 2.67 |
| Package Length | 4.25 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| Pin Count | 2 |
| Lead Shape | J-Lead |