Reduced Price
HoneywellBZE6-3YNTSwitch Limit
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 15.01N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 15.01 | |
| 2.78(Min) | |
| Screw Mount | |
| Conduit | |
| 1.98mm | |
| 5.56mm | |
| -32 | |
| 71 | |
| 254.01 | |
| 77.22 | |
| 71.04 |
Look no further than the enclosed BZE6-3YNT limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. BZE6-3YNT is housed in zinc die cast. It has a SPDT configuration. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The BZE6-3YNT limit switch has a conduit termination style. This product is 71.04 mm tall.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

