VishayBZD27C22P-HE3_A18齐纳二极管
Diode Zener Single 22V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 22 | |
| 6% | |
| 2300 | |
| 25 | |
| 1 | |
| 15 | |
| 800 | |
| -65 | |
| 175 | |
| Automotive | |
| 0.085%/°C | |
| 0.015 | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。