| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 20 |
| Zener Voltage Tolerance | 2% |
| Maximum Forward Voltage (V) | 1.2 |
| Maximum Power Dissipation (mW) | 2300 |
| Test Current (mA) | 25 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Maximum Zener Impedance (Ohm) | 15 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Commercial |
| Typical Voltage Temperature Coefficient | 0.085%/°C |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| Pin Count | 2 |