HoneywellBZ-2AQ18T1Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Plunger 15A 600VAC 230VDC 372.85VA 6.67N Panel Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Plunger | |
| SPDT | |
| 15@480VAC | |
| 372.85 | |
| 100000 | |
| 20000000 | |
| 0.1 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 6.67 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2AQ18T1 snap-action switch from Honeywell. This device has a maximum current rating of 15 A @ 480VAC. It has a DPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2AQ18T1 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 61.93 mm tall and 17.45 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

