VishayBYV28-200-TRRectifiers
Diode Switching 200V 3.5A 2-Pin SOD-64 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 3.5 | |
| 90 | |
| 1.1@5A | |
| 1 | |
| 30 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Diameter | 4.3(Max) |
| Mounting | Through Hole |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-64 |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

