VishayBYV28-150-TAPRectifiers
Diode Switching 150V 3.5A 2-Pin SOD-64 Ammo Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 3.5 | |
| 90 | |
| 1.1@5A | |
| 1 | |
| 30 | |
| -55 | |
| 175 | |
| Ammo | |
| Automotive | |
| Diameter | 4.3(Max) |
| Mounting | Through Hole |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-64 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode BYV28-150-TAP rectifier from Vishay. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 3.5 A. It is made in a single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。