NXP SemiconductorsBUK956R1-100E,127MOSFETs
Trans MOSFET N-CH 100V 120A 3-Pin(3+Tab) TO-220AB Rail Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 10 | |
| 120 | |
| 5.9@10V | |
| 133@5V | |
| 13100@25V | |
| 349000 | |
| 148 | |
| 168 | |
| 237 | |
| 81 | |
| -55 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.5(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。