| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4000B | |
| Inverter Schmitt Trigger | |
| 1 | |
| 230(Typ)@3V|125(Typ)@5V|60(Typ)@10V|50(Typ)@15V | |
| 230(Typ) | |
| 5um | |
| Push-Pull | |
| 3.4(Min) | |
| -3.4(Min) | |
| 2.95 | |
| 0.05 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 16 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。