Infineon Technologies AGBTS640S2GATMA1电流限幅开关

Current Limit SW 1-IN 1-OUT -10V to 16V 12.6A Automotive AEC-Q100 7-Pin(6+Tab) D2PAK T/R

For all your high current and voltage switching needs, use this high side BTS640S2GATMA1 power switch by Infineon Technologies to get the fastest on and off response. This charge controller has single output. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 85000 mW. It features 0.027 Ohm switch on resistance. It comes with a parallel interface. Its maximum power dissipation is 85000 mW. This device has a supply current of 1.2 mA and a minimum output current of 4 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

50,806 个零件: 可以明天配送

    Total$1.91Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      1
      Maximum Of:
      242
      Country Of origin:
      马来西亚
         
      • Price: $1.910
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      马来西亚
      • In Stock: 242
      • Price: $1.910
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      马来西亚
      • In Stock: 50,564
      • Price: $1.814

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。