Infineon Technologies AGBTS611L1E3128ABUMA1电流限幅开关

Current Limit SW 2-IN 2-OUT -10V to 16V 2.3A 7-Pin(6+Tab) D2PAK T/R Automotive AEC-Q100

Safely switch between voltages in your electronic circuit with this high side BTS611L1E3128ABUMA1 power switch by Infineon Technologies. This charge controller has 2 outputs. It comes with a parallel interface. This device has a maximum power dissipation of 36000 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.16 Ohm switch on resistance. This device has a supply current of 4 mA and a minimum output current of 3.5 A. Its maximum power dissipation is 36000 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。