Infineon Technologies AGBTS52462LAUMA1电流限幅开关
Current Limit SW 2-IN 2-OUT -16V to 19V 6A 12-Pin DSO Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 6 | |
| -16 | |
| 19 | |
| 35 | |
| 1400 | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 12 | |
| Lead Shape | Gull-wing |
The high side BTS52462LAUMA1 power switch, developed by Infineon Technologies, is great for getting the fastest on and off response times. This charge controller has 2 outputs. This device has a maximum power dissipation of 1400 mW. This charge controller has an input voltage of -5 to 19 V. It features 0.035 Ohm switch on resistance. Its maximum power dissipation is 1400 mW. This device has a supply current of 3.2 mA and a minimum output current of 6(Typ) A. This charge controller has an operating temperature range of -40 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

