Infineon Technologies AGBTS51202EKAXUMA1电流限幅开关
Current Limit SW 2-IN 2-OUT 8V to 18V 2.5A Automotive AEC-Q100 14-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 2.5(Typ) | |
| 8 | |
| 18 | |
| 120 | |
| 1800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 14 | |
| Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the high side BTS51202EKAXUMA1 power switch from Infineon Technologies. This charge controller has 2 outputs. It features 0.12 Ohm switch on resistance. This device has a maximum power dissipation of 1800 mW. This charge controller has an input voltage of -0.3 to 6 V. Its maximum power dissipation is 1800 mW. This device has a supply current of 5 mA and a minimum output current of 2.5(Typ) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

