Infineon Technologies AGBTS4142NHUMA1电流限幅开关
Current Limit SW 1-IN 1-OUT -10V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 1.4(Min) | |
| -10 | |
| 45 | |
| 150 | |
| 1400 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the high side BTS4142NHUMA1 power switch, developed by Infineon Technologies. This charge controller has single output. It features 0.15 Ohm switch on resistance. This charge controller has an input voltage of -10 to 45 V. This device has a maximum power dissipation of 1400 mW. This device has a supply current of 1 mA and a minimum output current of 1.4 A. Its maximum power dissipation is 1400 mW.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

