Infineon Technologies AGBTS4142N电流限幅开关
Current Limit SW 1-IN 1-OUT -10V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 1.4(Min) | |
| -10 | |
| 45 | |
| 150 | |
| 1400 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

