Infineon Technologies AGBTS3800SLHTSA1电流限幅开关

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.52A Automotive AEC-Q100 5-Pin SCT-595 T/R

Look no further than Infineon Technologies' low side BTS3800SLHTSA1 power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has single output. It features 1 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. This device has a supply current of 0.3 mA and a minimum output current of 0.35 A. This charge controller has an operating temperature range of -40 °C to 150 °C.

库存总量: 10,454 个零件

Regional Inventory: 1,454

    Total$0.41Price for 1

    1,454 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      1454
      Country Of origin:
      德国
         
      • Price: $0.4141
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      德国
      • In Stock: 1,454
      • Price: $0.4141
    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2546+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      马来西亚
      • In Stock: 9,000
      • Price: $0.3024

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。