Infineon Technologies AGBTM7740GXUMA1活动电机控制
Motor Driver 28-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| 1.8 | |
| 1.8 to 42 | |
| 42 | |
| 5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 18.1 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 28 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

