WeEn Semiconductors Co., LtdBTA206X-800ET/L03QTRIACs
TRIAC Diode 800V 6A(RMS) 66A 3-Pin(3+Tab) TO-220F Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 50(Min) | |
| 100 | |
| 1 | |
| 10 | |
| 66 | |
| 15 | |
| 800 | |
| 1.6@7A | |
| 800 | |
| 6 | |
| 2 | |
| 30 | |
| 5 | |
| 0.5 | |
| 18 | |
| No | |
| -40 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

