| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Resistive |
| Number of Channels per Chip | 1 |
| Synchronous Pin | No |
| Resolution (bit) | 24 |
| Interface Type | SPI |
| Minimum Operating Supply Voltage (V) | 1.62|2.25|2.97 |
| Maximum Operating Supply Voltage (V) | 1.98|2.75|3.63 |
| Minimum High Level Output Voltage (V) | 2.9 |
| Maximum Low Level Output Voltage (V) | 0.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 56 |