| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Module |
| Protocols Supported | Bluetooth v5.1 (BLE) |
| Power Class | Class I |
| Maximum Data Rate (Mbps) | 1.5 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Typical Sensitivity (dBm) | -92 |
| Interface Type | ADC/GPIO/I2C/SPI/UART |
| Minimum Operating Supply Voltage (V) | 2.2 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 4.8 |
| Maximum Standby Current (A) | 4.9m(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |