WeEn Semiconductors Co., LtdBT152B-800RSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 220A 3-Pin(2+Tab) D2PAK
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1.5 | |
| 32 | |
| 220 | |
| 60 | |
| 800 | |
| 5 | |
| 1.75@40A | |
| 800 | |
| 13 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

