WeEn Semiconductors Co., LtdBT151X-800CSilicon Controlled Rectifiers - SCRs
SCR 800V 12A(RMS) 120A 3-Pin(3+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| 8541.30.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1000(Typ) | |
| 50 | |
| 1.5 | |
| 15 | |
| 120 | |
| 20 | |
| 800 | |
| 5 | |
| 1.75@23A | |
| 800 | |
| 7.5 | |
| 12 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

