Infineon Technologies AGBSZ180P03NS3EGATMA1MOSFETs
Trans MOSFET P-CH 30V 9A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| OptiMOS | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 9 | |
| 18@10V | |
| 20@10V | |
| 20 | |
| 1480@15V | |
| 40000 | |
| 3 | |
| 11 | |
| 20 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

