Infineon Technologies AGBSZ068N06NSATMA1MOSFETs
Trans MOSFET N-CH 60V 13A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| BSZ068N06NSATMA1 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.3 | |
| -55 to 150 | |
| 13 | |
| 100 | |
| 1 | |
| 6.8@10V | |
| 17@10V | |
| 17 | |
| 3.4 | |
| 5.6 | |
| 52 | |
| 5.6 | |
| 1200@30V | |
| 19@30V | |
| 2.1 | |
| 300 | |
| 2100 | |
| 3 | |
| 3 | |
| 12 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.6@10V|8.2@6V | |
| 252 | |
| 0.88 | |
| 4.6 | |
| 23 | |
| 1 | |
| 2.8 | |
| 1.8 | |
| 20 | |
| 13 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 | |
| Lead Shape | No Lead |
As an alternative to traditional transistors, the BSZ068N06NSATMA1 power MOSFET from Infineon Technologies can be used to both amplify and switch electronic signals. Its maximum power dissipation is 2100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes optimos technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.