SamtecBSW-110-04-S-D连接器插头及 PCB 插座
Conn Bottom Mount Socket Strip SKT 20 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 25.91 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
This bottom mount socket strip BSW-110-04-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. BSW-110-04-S-D is housed in black thermoplastic. This product is 25.91 mm long, 8.89 mm tall and 10.16 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

