Top Purchase
Diodes IncorporatedBSS84-7-FMOSFETs
Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.13 | |
| 10 | |
| 1 | |
| 10000@5V | |
| 0.28@4.5V|0.59@10V | |
| 0.59 | |
| 0.08 | |
| 0.09 | |
| 24.6@25V | |
| 2.8@25V | |
| 0.8 | |
| 4.7 | |
| 300 | |
| 18 | |
| 10 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.3 | |
| 1.2 | |
| 2.5 | |
| 20 | |
| 0.13 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Diodes Zetex's BSS84-7-F power MOSFET is for you. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。