Infineon Technologies AGBSS169 H6327MOSFETs
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 1.8 | |
| 0.17 | |
| 12000@0V | |
| 2.1@7V | |
| 0.9 | |
| 0.12 | |
| 9.7 | |
| 51@25V | |
| 9 | |
| 360 | |
| 27 | |
| 2.7 | |
| 11 | |
| 2.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2900@10V|5300@0V | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。