| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single Dual Collector | |
| 1 | |
| 45 | |
| 60 | |
| 5 | |
| 1.9@0.5mA@500mA | |
| 0.8 | |
| 0.05 | |
| 1.3@0.5mA@500mA | |
| 1000@150mA@10V|2000@500mA@10V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

