BournsBSDW20G65C2Rectifiers
Diode Schottky SiC 650V 20A 3-Pin(3+Tab) TO-247 Tube
Bourns offers Silicon Carbide Schottky Diodes for rectification applications in assorted styles. The Model BSDW20G65C2 is available in a TO247-3 package, well-suited for high frequency Switched-Mode Power Supplies. These advanced wide band gap diodes are ideal solutions for high frequency applications such as AC-DC, DC-DC, Switched-Mode Power Supplies (SMPS), photovoltaic inverters and PC computing applications. These applications have a common requirement for high peak forward surge capability, low forward voltage drop, reduced thermal resistance and low power loss, enabling them to meet higher higher efficiency targets.
The BSD Series models are available in commercial grade in an assortment of package options to match a variety of design needs, including TO220-2, TO247-2, TO247-3, TO252, TO263 and DFN8x8.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Dual Common Cathode | |
| 650 | |
| 20 | |
| 60 | |
| 1.7@10A | |
| 50 | |
| 157800 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.2(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。