NXP SemiconductorsBSC9132NSN7MNMB微处理器
MPU QorIQ BSC9132 RISC 32bit 1.2GHz 780-Pin FCBGA Tray
Compliant | |
3A991a.1. | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
QorIQ BSC9132 | |
RISC | |
e500|SC3850 | |
e500 | |
4 | |
32 | |
32KB | |
1200 | |
Ethernet/I2C/SPI/UART/USB | |
2 | |
0 | |
32KB | |
1 | |
No | |
2 | |
2 | |
0 | |
0 | |
2 | |
SGMII | |
10Mbps/100Mbps/1000Mbps | |
0.97 | |
1 | |
1.05 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.06 mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
780 | |
Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。