| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 25 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 40 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 0.45@10V |
| Typical Gate Charge @ Vgs (nC) | 135@4.5V|238@10V |
| Typical Gate Charge @ 10V (nC) | 238 |
| Typical Gate to Drain Charge (nC) | 69 |
| Typical Gate to Source Charge (nC) | 24 |
| Typical Reverse Recovery Charge (nC) | 250 |
| Typical Switch Charge (nC) | 78 |
| Typical Input Capacitance @ Vds (pF) | 11000@12.5V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 3100@12.5V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 3600 |
| Maximum Power Dissipation (mW) | 2500 |
| Typical Fall Time (ns) | 93 |
| Typical Rise Time (ns) | 88 |
| Typical Turn-Off Delay Time (ns) | 68 |
| Typical Turn-On Delay Time (ns) | 28 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 0.4@10V|0.54@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.5 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 1914 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 50 |
| Typical Diode Forward Voltage (V) | 0.77 |
| Typical Gate Plateau Voltage (V) | 2.2 |
| Typical Reverse Recovery Time (ns) | 55 |
| Maximum Diode Forward Voltage (V) | 1 |
| Typical Gate Threshold Voltage (V) | 1.5 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 40 |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.9 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |