| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar | |
| 32768 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Parallel | |
| 85 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 38.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 28 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
