| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-FePO4|Li-Ion|Li-Pol | |
| 4 | |
| 13.5 | |
| 3.5 to 4.52 | |
| 1500 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.99(Max) |
| Package Length | 2.39(Max) |
| PCB changed | 30 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 30 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

