| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 2000 | |
| 4.35 | |
| 10.5 | |
| 4.2 | |
| 2000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 2.02(Max) mm |
| Package Length | 2.42(Max) mm |
| PCB changed | 30 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 30 | |
| Lead Shape | Ball |
Easily optimize battery performance with this battery charger BQ24250CYFFR charge controller from Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4.35 V and a maximum of 10.5 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

